69168-116 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Amphenol CS (FCI)
In Stock: 557
Unit Price: 2,08000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 69
Unit Price: 4,21000 €
Datasheet
69168-116(HLF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

69168-116

DigiKey Part Number
609-5647-ND
Manufacturer
Manufacturer Product Number
69168-116
Description
CONN HEADER VERT 16POS 2.54MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 16 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
69168-116 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 2 Wall
Mounting Type
Termination
Solder
Fastening Type
Friction Lock
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
0.800" (20.32mm)
Insulation Height
0.386" (9.80mm)
Contact Shape
Square
Contact Finish - Mating
Gold or Gold, GXT™
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
-
Contact Material
Phosphor Bronze
Insulation Material
-
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 180 View Now
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,00000 €2,00 €
101,69500 €16,95 €
1001,44030 €144,03 €
8001,24369 €994,95 €
1.6001,18435 €1.894,96 €
5.6001,08425 €6.071,80 €
Manufacturers Standard Package
Unit Price without VAT:2,00000 €
Unit Price with VAT:2,38000 €

Other Suppliers on DigiKey

180In Stock
Ships from WEC