
69168-112 | |
|---|---|
DigiKey Part Number | 609-6383-ND |
Manufacturer | |
Manufacturer Product Number | 69168-112 |
Description | CONN HEADER VERT 12POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 12 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 69168-112 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 2 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Friction Lock | |
Contact Length - Mating | 0.230" (5.84mm) | |
Contact Length - Post | 0.120" (3.05mm) | |
Overall Contact Length | 0.600" (15.24mm) | |
Insulation Height | 0.386" (9.80mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold or Gold, GXT™ | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Finish - Post | - | |
Contact Material | Phosphor Bronze | |
Insulation Material | - | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,81400 € | 8,14 € |
| 100 | 0,69130 € | 69,13 € |
| 800 | 0,59690 € | 477,52 € |
| 1.600 | 0,56842 € | 909,47 € |
| 5.600 | 0,52035 € | 2.913,96 € |
| 10.400 | 0,49813 € | 5.180,55 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |



