

68015-409HLF | |
|---|---|
DigiKey Part Number | 609-68015-409HLF-ND |
Manufacturer | |
Manufacturer Product Number | 68015-409HLF |
Description | CONN HEADER R/A 9POS 2.54MM |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 9 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 68015-409HLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.230" (5.84mm) | |
Contact Length - Post | 0.090" (2.29mm) | |
Overall Contact Length | - | |
Insulation Height | 0.095" (2.41mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 100.0µin (2.54µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | - | |
Features | - | |
Operating Temperature | -65°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3A per Contact | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,34500 € | 3,45 € |
| 100 | 0,29250 € | 29,25 € |
| 500 | 0,26108 € | 130,54 € |
| 1.000 | 0,24860 € | 248,60 € |
| 5.000 | 0,22190 € | 1.109,50 € |
| 10.000 | 0,21132 € | 2.113,20 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |






