68000-606 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Preci-Dip
In Stock: 0
Unit Price: 1,00018 €
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: 0,54748 €
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: 0,60399 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 238
Unit Price: 4,22000 €
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: 0,50957 €
Datasheet

Similar


Sullins Connector Solutions
In Stock: 13.425
Unit Price: 0,54000 €
Datasheet

Similar


Sullins Connector Solutions
In Stock: 532
Unit Price: 0,62000 €
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 0,65000 €
Datasheet

Similar


Sullins Connector Solutions
In Stock: 150
Unit Price: 0,67000 €
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 0,70000 €
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 0,79000 €
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 0,82000 €
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 0,85000 €
Datasheet

Similar


Sullins Connector Solutions
In Stock: 11.772
Unit Price: 0,44000 €
Datasheet
68000-xxx Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
68000-xxx Gold

68000-606

DigiKey Part Number
68000-606-ND
Manufacturer
Manufacturer Product Number
68000-606
Description
CONN HEADER VERT 6POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 6 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
68000-606 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.095" (2.41mm)
Overall Contact Length
0.425" (10.80mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold or Gold, GXT™
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
-
Contact Material
Phosphor Bronze
Insulation Material
-
Features
-
Operating Temperature
-65°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes