Duflex Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Duflex Series
67013-005LF
67013-005LF

67013-005LF

DigiKey Part Number
609-5617-ND
Manufacturer
Manufacturer Product Number
67013-005LF
Description
CONN FFC/FPC RCPT HSG 5POS 2.54
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Housing FFC, FPC Housing for Female Contacts Connector 5Pos 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
67013-005LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Bulk
Part Status
Active
Flat Flex Type
FFC, FPC
Connector Type
Housing for Female Contacts
Number of Positions
5
Number of Rows
1
Pitch
0.100" (2.54mm)
FFC, FCB Thickness
0.31mm
Locking Feature
-
Voltage Rating
500 V
Housing Material
Polybutylene Terephthalate (PBT), Glass Filled
Features
-
Operating Temperature
-65°C ~ 125°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3 A
Housing Color
-
Note
Contacts Not Included
Wire Gauge
-
Insulation Diameter
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 898
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,46000 €0,46 €
100,38700 €3,87 €
250,36240 €9,06 €
500,34500 €17,25 €
1000,32850 €32,85 €
2500,30784 €76,96 €
5000,29314 €146,57 €
1.0000,27913 €279,13 €
3.0000,25830 €774,90 €
Manufacturers Standard Package
Unit Price without VAT:0,46000 €
Unit Price with VAT:0,54740 €