Similar
Similar
Similar
Similar
Similar
Similar
Similar

67000-007LF | |
|---|---|
DigiKey Part Number | 67000-007LF-ND |
Manufacturer | |
Manufacturer Product Number | 67000-007LF |
Description | CONN FFC RCPT HSG 7POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Housing Housing for Female Contacts Connector 7Pos 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 67000-007LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Flat Flex Type | - | |
Connector Type | Housing for Female Contacts | |
Number of Positions | 7 | |
Number of Rows | 1 | |
Pitch | 0.100" (2.54mm) | |
FFC, FCB Thickness | - | |
Locking Feature | - | |
Voltage Rating | 500 V | |
Housing Material | Polyester Thermoplastic, Glass Filled | |
Features | - | |
Operating Temperature | -65°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3 A | |
Housing Color | Black | |
Note | Contacts Not Included | |
Wire Gauge | - | |
Insulation Diameter | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,50432 € | 504,32 € |
| Unit Price without VAT: | 0,50432 € |
|---|---|
| Unit Price with VAT: | 0,60014 € |








