66901-140LF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


HARTING
In Stock: 2.394
Unit Price: 3,02000 €
Datasheet

Similar


HARTING
In Stock: 872
Unit Price: 3,34000 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

66901-140LF

DigiKey Part Number
66901-140LF-ND
Manufacturer
Manufacturer Product Number
66901-140LF
Description
CONN RCPT 40POS IDC GOLD GXT
Customer Reference
Detailed Description
40 Position Rectangular Receptacle Connector IDC Gold, GXT™
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tube
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
40
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Ribbon Cable
Wire Gauge
-
Features
Feed Through
Contact Finish
Gold, GXT™
Contact Finish Thickness
50.0µin (1.27µm)
Color
Blue
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.