
66900-720 | |
|---|---|
DigiKey Part Number | 66900-720-ND |
Manufacturer | |
Manufacturer Product Number | 66900-720 |
Description | CONN RCPT 20P IDC 28-30AWG GOLD |
Customer Reference | |
Detailed Description | 20 Position Rectangular Receptacle Connector IDC Gold 28-30 AWG |
Datasheet | Datasheet |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer Amphenol ICC (FCI) | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Tube | Wire Type Ribbon Cable |
Part Status Obsolete | Wire Gauge 28-30 AWG |
Connector Type Receptacle | Features Closed End |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 20 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.100" (2.54mm) | Color Blue |
Number of Rows 2 | Base Product Number |

