
66900-034LF | |
|---|---|
DigiKey Part Number | 609-66900-034LF-ND |
Manufacturer | |
Manufacturer Product Number | 66900-034LF |
Description | CONN RCPT 34POS IDC 28-30AWG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 34 Position Rectangular Receptacle Connector IDC Gold, GXT™ 28-30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 66900-034LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 34 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 28-30 AWG | |
Features | Feed Through, Strain Relief | |
Contact Finish | Gold, GXT™ | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,40000 € | 4,40 € |
| 10 | 3,74200 € | 37,42 € |
| 30 | 3,46167 € | 103,85 € |
| 50 | 3,33900 € | 166,95 € |
| 100 | 3,17960 € | 317,96 € |
| 250 | 2,98060 € | 745,15 € |
| 500 | 2,83836 € | 1.419,18 € |
| 1.000 | 2,70299 € | 2.702,99 € |
| 2.500 | 2,53396 € | 6.334,90 € |
| Unit Price without VAT: | 4,40000 € |
|---|---|
| Unit Price with VAT: | 5,23600 € |

