65240-015LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
65240-015LF

65240-015LF

DigiKey Part Number
609-5608-ND
Manufacturer
Manufacturer Product Number
65240-015LF
Description
CONN RCPT HSG 15POS 2.54MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
15 Rectangular Connectors - Housings Receptacle Blue 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
65240-015LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Blue
Features
-
Insulation Material
Thermoplastic, Glass Filled
Operating Temperature
-65°C ~ 125°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,75000 €0,75 €
100,63600 €6,36 €
Unit Price without VAT:0,75000 €
Unit Price with VAT:0,89250 €

Other Suppliers on DigiKey

448In Stock
Ships from WEC