

65240-008LF | |
|---|---|
DigiKey Part Number | 609-1268-ND |
Manufacturer | |
Manufacturer Product Number | 65240-008LF |
Description | CONN RCPT HSG 8POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Blue 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 65240-008LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Blue | |
Features | - | |
Insulation Material | Thermoplastic, Glass Filled | |
Operating Temperature | -65°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,45000 € | 4,50 € |
| 25 | 0,42200 € | 10,55 € |
| 50 | 0,40160 € | 20,08 € |
| 100 | 0,38240 € | 38,24 € |
| 250 | 0,35836 € | 89,59 € |
| 500 | 0,34126 € | 170,63 € |
| 1.000 | 0,32496 € | 324,96 € |
| 2.500 | 0,30461 € | 761,52 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |























