



65240-005LF | |
|---|---|
DigiKey Part Number | 609-1265-ND |
Manufacturer | |
Manufacturer Product Number | 65240-005LF |
Description | CONN RCPT HSG 5POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Receptacle Blue 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 65240-005LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Blue | |
Features | - | |
Insulation Material | Thermoplastic, Glass Filled | |
Operating Temperature | -65°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,33600 € | 3,36 € |
| 25 | 0,31520 € | 7,88 € |
| 50 | 0,30000 € | 15,00 € |
| 100 | 0,28570 € | 28,57 € |
| 250 | 0,26780 € | 66,95 € |
| 500 | 0,25500 € | 127,50 € |
| 1.000 | 0,24281 € | 242,81 € |
| 3.000 | 0,22469 € | 674,07 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |




















