
65043-032ELF | |
|---|---|
DigiKey Part Number | 609-6102-ND |
Manufacturer | |
Manufacturer Product Number | 65043-032ELF |
Description | CONN RCPT HSG 10POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 65043-032ELF Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyphenylene, Modified |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,35000 € | 3,50 € |
| 25 | 0,32760 € | 8,19 € |
| 50 | 0,31200 € | 15,60 € |
| 100 | 0,29720 € | 29,72 € |
| 250 | 0,27852 € | 69,63 € |
| 500 | 0,26524 € | 132,62 € |
| 1.000 | 0,25256 € | 252,56 € |
| 3.000 | 0,23371 € | 701,13 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |












