
65043-031ELF | |
|---|---|
DigiKey Part Number | 609-65043-031ELF-ND |
Manufacturer | |
Manufacturer Product Number | 65043-031ELF |
Description | CONN RCPT HSG 12POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 65043-031ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polyphenylene, Modified | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,37300 € | 3,73 € |
| 25 | 0,34960 € | 8,74 € |
| 50 | 0,33300 € | 16,65 € |
| 100 | 0,31710 € | 31,71 € |
| 250 | 0,29720 € | 74,30 € |
| 500 | 0,28296 € | 141,48 € |
| 1.000 | 0,26944 € | 269,44 € |
| 3.000 | 0,24934 € | 748,02 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |








