



65043-017LF | |
|---|---|
DigiKey Part Number | 609-2359-ND |
Manufacturer | |
Manufacturer Product Number | 65043-017LF |
Description | CONN RCPT HSG 40POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 65043-017LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polyphenylene, Modified | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,67000 € | 2,67 € |
| 10 | 2,26900 € | 22,69 € |
| 25 | 2,12680 € | 53,17 € |
| 50 | 2,02500 € | 101,25 € |
| 200 | 1,83625 € | 367,25 € |
| 400 | 1,74863 € | 699,45 € |
| 600 | 1,69932 € | 1.019,59 € |
| 1.000 | 1,63919 € | 1.639,19 € |
| 2.600 | 1,53241 € | 3.984,27 € |
| Unit Price without VAT: | 2,67000 € |
|---|---|
| Unit Price with VAT: | 3,17730 € |
























