
65039-017LF | |
|---|---|
DigiKey Part Number | 609-2323-ND |
Manufacturer | |
Manufacturer Product Number | 65039-017LF |
Description | CONN RCPT HSG 20POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 65039-017LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Black | |
Features | - | |
Insulation Material | Polyphenylene, Modified | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,26000 € | 2,26 € |
| 10 | 1,92300 € | 19,23 € |
| 25 | 1,80280 € | 45,07 € |
| 50 | 1,71640 € | 85,82 € |
| 200 | 1,55635 € | 311,27 € |
| 400 | 1,48203 € | 592,81 € |
| 600 | 1,44023 € | 864,14 € |
| 1.000 | 1,38926 € | 1.389,26 € |
| 2.600 | 1,29875 € | 3.376,75 € |
| Unit Price without VAT: | 2,26000 € |
|---|---|
| Unit Price with VAT: | 2,68940 € |
















