Parametric Equivalent

65039-016LF | |
|---|---|
DigiKey Part Number | 609-2322-ND |
Manufacturer | |
Manufacturer Product Number | 65039-016LF |
Description | CONN RCPT HSG 21POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 21 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 65039-016LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Black | |
Features | - | |
Insulation Material | Polyphenylene, Modified | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,98000 € | 1,98 € |
| 10 | 1,67900 € | 16,79 € |
| 25 | 1,57360 € | 39,34 € |
| 50 | 1,49860 € | 74,93 € |
| 200 | 1,35875 € | 271,75 € |
| 400 | 1,29388 € | 517,55 € |
| 600 | 1,25737 € | 754,42 € |
| 1.000 | 1,21288 € | 1.212,88 € |
| 2.600 | 1,13385 € | 2.948,01 € |
| Unit Price without VAT: | 1,98000 € |
|---|---|
| Unit Price with VAT: | 2,35620 € |

















