Parametric Equivalent
Parametric Equivalent

65039-012LF | |
|---|---|
DigiKey Part Number | 609-2318-ND |
Manufacturer | |
Manufacturer Product Number | 65039-012LF |
Description | CONN RCPT HSG 25POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 65039-012LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Black | |
Features | - | |
Insulation Material | Polyphenylene, Modified | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,76000 € | 2,76 € |
| 10 | 2,34000 € | 23,40 € |
| 25 | 2,19320 € | 54,83 € |
| 50 | 2,08820 € | 104,41 € |
| 100 | 1,98850 € | 198,85 € |
| 300 | 1,84017 € | 552,05 € |
| 500 | 1,77502 € | 887,51 € |
| 1.000 | 1,69034 € | 1.690,34 € |
| 2.500 | 1,58461 € | 3.961,53 € |
| Unit Price without VAT: | 2,76000 € |
|---|---|
| Unit Price with VAT: | 3,28440 € |
















