
62684-452100AHLF | |
|---|---|
DigiKey Part Number | 609-62684-452100AHLFTR-ND - Tape & Reel (TR) 609-62684-452100AHLFCT-ND - Cut Tape (CT) 609-62684-452100AHLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 62684-452100AHLF |
Description | CONN FPC TOP 45POS 0.5MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 45 Position FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 62684-452100AHLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 45 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free | |
Actuator Material | Thermoplastic, Glass Filled, Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Housing Color | Beige | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,51900 € | 5,19 € |
| 25 | 0,48680 € | 12,17 € |
| 50 | 0,46320 € | 23,16 € |
| 100 | 0,44120 € | 44,12 € |
| 250 | 0,41352 € | 103,38 € |
| 500 | 0,39376 € | 196,88 € |
| 1.000 | 0,37496 € | 374,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,34001 € | 1.360,04 € |
| 8.000 | 0,32379 € | 2.590,32 € |
| 12.000 | 0,31467 € | 3.776,04 € |
| 20.000 | 0,30354 € | 6.070,80 € |
| 28.000 | 0,29642 € | 8.299,76 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

