Similar
Similar
Similar
Similar

61083-164502LF | |
|---|---|
DigiKey Part Number | 609-61083-164502LFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 61083-164502LF |
Description | CONN PLUG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 160 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 160 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Mated Stacking Heights | 8mm, 12mm, 16mm | |
Height Above Board | 0.303" (7.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,95940 € | 1.567,52 € |
| Unit Price without VAT: | 1,95940 € |
|---|---|
| Unit Price with VAT: | 2,33169 € |



