

61083-143402LF | |
|---|---|
DigiKey Part Number | 609-1711-2-ND - Tape & Reel (TR) 609-1711-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 61083-143402LF |
Description | CONN PLUG 140POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 140 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61083-143402LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 140 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 7mm, 11mm, 15mm | |
Height Above Board | 0.264" (6.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,62000 € | 5,62 € |
| 10 | 4,77800 € | 47,78 € |
| 25 | 4,47880 € | 111,97 € |
| 50 | 4,26500 € | 213,25 € |
| 100 | 4,06130 € | 406,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 3,65249 € | 1.643,62 € |
| 900 | 3,47831 € | 3.130,48 € |
| 1.350 | 3,38032 € | 4.563,43 € |
| 2.250 | 3,26081 € | 7.336,82 € |
| Unit Price without VAT: | 5,62000 € |
|---|---|
| Unit Price with VAT: | 6,68780 € |











