Similar
Similar
Similar
Similar
Similar

61083-141602LF | |
|---|---|
DigiKey Part Number | 61083-141602LF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 61083-141602LF |
Description | CONN PLUG 140POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 140 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61083-141602LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 140 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 5mm, 9mm, 13mm | |
Height Above Board | 0.185" (4.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 3,73997 € | 2.430,98 € |
| Unit Price without VAT: | 3,73997 € |
|---|---|
| Unit Price with VAT: | 4,45056 € |














