



61083-104402LF | |
|---|---|
DigiKey Part Number | 609-1697-2-ND - Tape & Reel (TR) 609-1697-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 61083-104402LF |
Description | CONN PLUG 100POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61083-104402LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 100 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 8mm, 12mm, 16mm | |
Height Above Board | 0.303" (7.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,67000 € | 6,67 € |
| 10 | 5,66500 € | 56,65 € |
| 25 | 5,31000 € | 132,75 € |
| 50 | 5,05640 € | 252,82 € |
| 100 | 4,81500 € | 481,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 4,36650 € | 1.746,60 € |
| 800 | 4,15829 € | 3.326,63 € |
| 1.200 | 4,04113 € | 4.849,36 € |
| 2.000 | 3,89826 € | 7.796,52 € |
| Unit Price without VAT: | 6,67000 € |
|---|---|
| Unit Price with VAT: | 7,93730 € |













