

61083-103402LF | |
---|---|
DigiKey Part Number | 609-1695-2-ND - Tape & Reel (TR) 609-1695-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 61083-103402LF |
Description | CONN PLUG 100POS SMD GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61083-103402LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 100 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 7mm, 11mm, 15mm | |
Height Above Board | 0.264" (6.70mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,34000 € | 4,34 € |
10 | 3,68400 € | 36,84 € |
25 | 3,45360 € | 86,34 € |
50 | 3,28860 € | 164,43 € |
100 | 3,13160 € | 313,16 € |
Quantity | Unit Price | Ext Price |
---|---|---|
450 | 2,81629 € | 1.267,33 € |
900 | 2,68194 € | 2.413,75 € |
1.350 | 2,60640 € | 3.518,64 € |
2.250 | 2,51424 € | 5.657,04 € |
3.150 | 2,45531 € | 7.734,23 € |
Unit Price without VAT: | 4,34000 € |
---|---|
Unit Price with VAT: | 5,16460 € |