

61083-082602LF | |
|---|---|
DigiKey Part Number | 609-61083-082602LFTR-ND - Tape & Reel (TR) 609-61083-082602LFCT-ND - Cut Tape (CT) 609-61083-082602LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 61083-082602LF |
Description | CONN PLUG 80POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61083-082602LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 80 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 6mm, 10mm, 14mm | |
Height Above Board | 0.224" (5.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,05000 € | 4,05 € |
| 10 | 3,43800 € | 34,38 € |
| 25 | 3,22280 € | 80,57 € |
| 50 | 3,06900 € | 153,45 € |
| 100 | 2,92250 € | 292,25 € |
| 250 | 2,73952 € | 684,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 2,52375 € | 2.019,00 € |
| 1.600 | 2,40341 € | 3.845,46 € |
| 2.400 | 2,33570 € | 5.605,68 € |
| Unit Price without VAT: | 4,05000 € |
|---|---|
| Unit Price with VAT: | 4,81950 € |












