61083-04140QLF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 0,45129 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 0,00000 €

Similar


Amphenol CS (FCI)
In Stock: 2.929
Unit Price: 4,29000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 0,94387 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 0,79524 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 1,32293 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 0,76807 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61083-04140QLF

DigiKey Part Number
609-61083-04140QLFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
61083-04140QLF
Description
CONN PLUG
Customer Reference
Detailed Description
40 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
61083-04140QLF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Plug, Center Strip Contacts
Number of Positions
40
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Mated Stacking Heights
5mm, 9mm, 13mm
Height Above Board
0.185" (4.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.