

61082-203402LF | |
|---|---|
DigiKey Part Number | 609-61082-203402LFTR-ND - Tape & Reel (TR) 609-61082-203402LFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 61082-203402LF |
Description | CONN RCPT 200POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 200 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61082-203402LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 200 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 13mm, 14mm, 15mm, 16mm | |
Height Above Board | 0.461" (11.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,16000 € | 7,16 € |
| 10 | 6,08400 € | 60,84 € |
| 25 | 5,70240 € | 142,56 € |
| 50 | 5,43020 € | 271,51 € |
| 100 | 5,17110 € | 517,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 4,78547 € | 1.435,64 € |
| 600 | 4,55727 € | 2.734,36 € |
| 900 | 4,42886 € | 3.985,97 € |
| 1.500 | 4,27229 € | 6.408,43 € |
| Unit Price without VAT: | 7,16000 € |
|---|---|
| Unit Price with VAT: | 8,52040 € |





