

61082-081602LF | |
|---|---|
DigiKey Part Number | 609-61082-081602LFTR-ND - Tape & Reel (TR) 609-61082-081602LFCT-ND - Cut Tape (CT) 609-61082-081602LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 61082-081602LF |
Description | CONN RCPT 80POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61082-081602LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 80 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 5mm, 6mm, 7mm, 8mm | |
Height Above Board | 0.146" (3.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,85000 € | 3,85 € |
| 10 | 3,27100 € | 32,71 € |
| 25 | 3,06560 € | 76,64 € |
| 50 | 2,91940 € | 145,97 € |
| 100 | 2,77990 € | 277,99 € |
| 250 | 2,60580 € | 651,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 2,09243 € | 1.673,94 € |
| Unit Price without VAT: | 3,85000 € |
|---|---|
| Unit Price with VAT: | 4,58150 € |












