

61082-043602LF | |
|---|---|
DigiKey Part Number | 609-61082-043602LFTR-ND - Tape & Reel (TR) 609-61082-043602LFCT-ND - Cut Tape (CT) 609-61082-043602LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 61082-043602LF |
Description | CONN RCPT 40POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61082-043602LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 13mm, 14mm, 15mm, 16mm | |
Height Above Board | 0.461" (11.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 € | 2,31 € |
| 10 | 1,96700 € | 19,67 € |
| 25 | 1,84320 € | 46,08 € |
| 50 | 1,75520 € | 87,76 € |
| 100 | 1,67130 € | 167,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,54657 € | 463,97 € |
| 600 | 1,47275 € | 883,65 € |
| 900 | 1,43122 € | 1.288,10 € |
| 1.500 | 1,38059 € | 2.070,88 € |
| 2.100 | 1,34822 € | 2.831,26 € |
| 3.000 | 1,31475 € | 3.944,25 € |
| Unit Price without VAT: | 2,31000 € |
|---|---|
| Unit Price with VAT: | 2,74890 € |











