
59453-081110EDHLF | |
|---|---|
DigiKey Part Number | 609-6037-2-ND - Tape & Reel (TR) 609-6037-1-ND - Cut Tape (CT) 609-6037-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 59453-081110EDHLF |
Description | CONN FPC BOTTOM 8POS 0.5MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 59453-081110EDHLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 8 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.035" (0.88mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Notched | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Thermoplastic, Glass Filled, Halogen Free | |
Actuator Material | Thermoplastic, Glass Filled, Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.4A | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | Black | |
Mating Cycles | 10 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,39600 € | 3,96 € |
| 25 | 0,37080 € | 9,27 € |
| 50 | 0,35300 € | 17,65 € |
| 100 | 0,33600 € | 33,60 € |
| 250 | 0,31492 € | 78,73 € |
| 500 | 0,29984 € | 149,92 € |
| 1.000 | 0,28552 € | 285,52 € |
| 2.500 | 0,26764 € | 669,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,25486 € | 1.274,30 € |
| 10.000 | 0,24271 € | 2.427,10 € |
| 15.000 | 0,23586 € | 3.537,90 € |
| 25.000 | 0,22752 € | 5.688,00 € |
| 35.000 | 0,22219 € | 7.776,65 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |











