

57202-G52-10ALF | |
|---|---|
DigiKey Part Number | 609-57202-G52-10ALFTR-ND - Tape & Reel (TR) 609-57202-G52-10ALFCT-ND - Cut Tape (CT) 609-57202-G52-10ALFDKR-ND - Digi-Reel® |
Manufacturer | Amphenol ICC (FCI) |
Manufacturer Product Number | 57202-G52-10ALF |
Description | CONN HEADER SMD 20POS 2MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 20 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 57202-G52-10ALF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.157" (4.00mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | - | |
Contact Shape | Square | |
Contact Finish - Mating | Gold, GXT™ | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | Pick and Place | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 2A (AC/DC) | |
Voltage Rating | 200V (AC/DC) | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 78.7µin (2.00µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,16000 € | 2,16 € |
| 10 | 1,83600 € | 18,36 € |
| 100 | 1,56040 € | 156,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 1,35351 € | 1.015,13 € |
| 1.500 | 1,28893 € | 1.933,39 € |
| 2.250 | 1,25261 € | 2.818,37 € |
| 3.750 | 1,20830 € | 4.531,12 € |
| 5.250 | 1,17999 € | 6.194,95 € |
| 7.500 | 1,15071 € | 8.630,32 € |
| Unit Price without VAT: | 2,16000 € |
|---|---|
| Unit Price with VAT: | 2,57040 € |





