57202-G52-07ALF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
57202-G52-07ALF

57202-G52-07ALF

DigiKey Part Number
609-57202-G52-07ALFTR-ND - Tape & Reel (TR)
609-57202-G52-07ALFCT-ND - Cut Tape (CT)
609-57202-G52-07ALFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
57202-G52-07ALF
Description
CONN HEADER SMD 14POS 2MM
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 14 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
57202-G52-07ALF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.157" (4.00mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
-
Contact Shape
Square
Contact Finish - Mating
Gold, GXT™
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
Pick and Place
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2A (AC/DC)
Voltage Rating
200V (AC/DC)
Mated Stacking Heights
-
Contact Finish Thickness - Post
78.7µin (2.00µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.242
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,43000 €1,43 €
101,21300 €12,13 €
1001,03040 €103,04 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7500,89373 €670,30 €
1.5000,85109 €1.276,63 €
2.2500,82709 €1.860,95 €
3.7500,79783 €2.991,86 €
5.2500,77914 €4.090,49 €
7.5000,75979 €5.698,43 €
Manufacturers Standard Package
Unit Price without VAT:1,43000 €
Unit Price with VAT:1,70170 €