55738-001 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Amphenol CS (FCI)
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 200
Unit Price: 36,61000 €
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55738-001

DigiKey Part Number
55738-001-ND
Manufacturer
Manufacturer Product Number
55738-001
Description
CONN DIFF ARRAY PLUG 200POS SMD
Customer Reference
Detailed Description
200 Signal (100 Pair) Position Connector Differential Pair Array, Male Surface Mount Gold or Gold, GXT™
Datasheet
 Datasheet
EDA/CAD Models
55738-001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tray
Part Status
Active
Connector Type
Differential Pair Array, Male
Number of Positions
200 Signal (100 Pair)
Pitch
0.051" (1.30mm)
Number of Rows
18
Mounting Type
Surface Mount
Features
-
Contact Finish
Gold or Gold, GXT™
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
20mm, 25mm, 30mm
Height Above Board
0.576" (14.64mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.