55508-104LF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 114
Unit Price: 0,98000 €
Datasheet

Similar


Samtec Inc.
In Stock: 70
Unit Price: 1,09000 €
Datasheet

Similar


Samtec Inc.
In Stock: 115
Unit Price: 1,18000 €
Datasheet

Similar


Samtec Inc.
In Stock: 2.915
Unit Price: 1,09000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 0,92000 €

Similar


Samtec Inc.
In Stock: 0
Unit Price: 0,55227 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 0,51115 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 0,91892 €
Datasheet

Similar


Samtec Inc.
In Stock: 49
Unit Price: 1,34000 €
Datasheet

Similar


Samtec Inc.
In Stock: 1.359
Unit Price: 1,43000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 1,30000 €
Datasheet

Similar


Samtec Inc.
In Stock: 97
Unit Price: 1,24000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 0,89542 €
Datasheet

Similar


Samtec Inc.
In Stock: 732
Unit Price: 1,26000 €
Datasheet
MFG_555XXXXXTRLF.jpg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFG_555XXXXXTRLF.jpg

55508-104LF

DigiKey Part Number
609-2702-ND
Manufacturer
Manufacturer Product Number
55508-104LF
Description
CONN RCPT 4POS 0.079 GOLD SMD
Customer Reference
Detailed Description
4 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
55508-104LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.079" (2.00mm)
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Insulation Color
Black
Insulation Height
0.091" (2.30mm)
Contact Length - Post
-
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
2A
Voltage Rating
200V
Applications
General Purpose, Industrial, Medical
Insulation Material
Plastic
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.