
54201-S08-05ALF | |
---|---|
DigiKey Part Number | 609-54201-S08-05ALFTR-ND - Tape & Reel (TR) 609-54201-S08-05ALFCT-ND - Cut Tape (CT) 609-54201-S08-05ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 54201-S08-05ALF |
Description | CONN HEADER SMD 5POS 2.54MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 5 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 54201-S08-05ALF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.230" (5.84mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.100" (2.54mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold or Gold, GXT™ | |
Contact Finish Thickness - Mating | 15.0µin (0.38µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | - | |
Features | Pick and Place | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,64000 € | 0,64 € |
10 | 0,54500 € | 5,45 € |
Quantity | Unit Price | Ext Price |
---|---|---|
185 | 0,44319 € | 81,99 € |
370 | 0,42200 € | 156,14 € |
555 | 0,41009 € | 227,60 € |
925 | 0,39556 € | 365,89 € |
1.295 | 0,38628 € | 500,23 € |
1.850 | 0,37668 € | 696,86 € |
4.625 | 0,35309 € | 1.633,04 € |
9.250 | 0,33625 € | 3.110,31 € |
18.500 | 0,32022 € | 5.924,07 € |
Unit Price without VAT: | 0,64000 € |
---|---|
Unit Price with VAT: | 0,76160 € |