54102-T06-07 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 807
Unit Price: 1,00000 €
Datasheet

Similar


3M
In Stock: 0
Unit Price: 0,00000 €

Similar


Samtec Inc.
In Stock: 0
Unit Price: 3,10516 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 3,36258 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 3,63710 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 4,55000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 2,35032 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 2,54774 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 1,89581 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 3,11000 €
Datasheet
54102-T06-xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
54102-T06-xx

54102-T06-07

DigiKey Part Number
54102-T06-07-ND
Manufacturer
Manufacturer Product Number
54102-T06-07
Description
CONN HEADER VERT 14POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 14 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
54102-T06-07 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.110" (2.79mm)
Overall Contact Length
0.440" (11.18mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
-
Contact Material
Phosphor Bronze
Insulation Material
-
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes