
52601-S20-8TLF | |
|---|---|
DigiKey Part Number | 609-52601-S20-8TLFTR-ND - Tape & Reel (TR) 609-52601-S20-8TLFCT-ND - Cut Tape (CT) 609-52601-S20-8TLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 52601-S20-8TLF |
Description | CONN HEADER SMD 20POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 20 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 52601-S20-8TLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.230" (5.84mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.365" (9.27mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold or Gold, GXT™ | |
Contact Finish Thickness - Mating | 15.0µin (0.38µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | - | |
Features | Pick and Place | |
Operating Temperature | -65°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,09000 € | 4,09 € |
| 10 | 3,47700 € | 34,77 € |
| 100 | 2,95500 € | 295,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,81395 € | 562,79 € |
| 400 | 2,67965 € | 1.071,86 € |
| 600 | 2,60412 € | 1.562,47 € |
| 1.000 | 2,51199 € | 2.511,99 € |
| 1.400 | 2,45311 € | 3.434,35 € |
| 2.000 | 2,39221 € | 4.784,42 € |
| Unit Price without VAT: | 4,09000 € |
|---|---|
| Unit Price with VAT: | 4,86710 € |











