



51722-10201200ABLF | |
|---|---|
DigiKey Part Number | 609-5060-ND |
Manufacturer | |
Manufacturer Product Number | 51722-10201200ABLF |
Description | CONN HDR BLADE PWR 14POS EDGE MT |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 14 Connector Header, Male Pins and Blades Board Edge, Through Hole, Right Angle Black Blade Power |
Datasheet | Datasheet |
EDA/CAD Models | 51722-10201200ABLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header, Male Pins and Blades | |
Connector Style | Blade Power | |
Number of Positions | 14 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 4 | |
Number of Columns | - | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Press-Fit, Solder | |
Contact Layout, Typical | 12 Signal, 2 Power | |
Features | Board Lock, Mating Guide | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | - | |
Operating Temperature | - | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,10000 € | 5,10 € |
| 10 | 4,34000 € | 43,40 € |
| 25 | 4,06840 € | 101,71 € |
| 50 | 3,87400 € | 193,70 € |
| 100 | 3,68910 € | 368,91 € |
| 396 | 3,34778 € | 1.325,72 € |
| 792 | 3,18809 € | 2.524,97 € |
| 1.188 | 3,09827 € | 3.680,74 € |
| 2.772 | 2,91869 € | 8.090,61 € |
| Unit Price without VAT: | 5,10000 € |
|---|---|
| Unit Price with VAT: | 6,06900 € |





