



5159009486354611LF | |
|---|---|
DigiKey Part Number | 5159009486354611LF-ND |
Manufacturer | |
Manufacturer Product Number | 5159009486354611LF |
Description | CONN DIN HDR 96POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5159009486354611LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Number of Positions | 96 | |
Number of Positions Loaded | 48 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | F | |
Level, Class | 2 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | 5.5A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polyester Thermoplastic | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,85000 € | 9,85 € |
| 10 | 8,36700 € | 83,67 € |
| 25 | 7,84280 € | 196,07 € |
| 50 | 7,46820 € | 373,41 € |
| 168 | 6,85631 € | 1.151,86 € |
| 336 | 6,52929 € | 2.193,84 € |
| 504 | 6,34538 € | 3.198,07 € |
| 1.008 | 6,04284 € | 6.091,18 € |
| Unit Price without VAT: | 9,85000 € |
|---|---|
| Unit Price with VAT: | 11,72150 € |

