
47748-000LF | |
|---|---|
DigiKey Part Number | 609-2302-ND |
Manufacturer | |
Manufacturer Product Number | 47748-000LF |
Description | CONN SOCKET 28-32AWG CRIMP TIN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 28-32 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 47748-000LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 28-32 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,38200 € | 3,82 € |
| 25 | 0,35760 € | 8,94 € |
| 50 | 0,34040 € | 17,02 € |
| 100 | 0,32410 € | 32,41 € |
| 250 | 0,30380 € | 75,95 € |
| 500 | 0,28928 € | 144,64 € |
| 1.000 | 0,27545 € | 275,45 € |
| 3.000 | 0,25490 € | 764,70 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |




