
47213-000LF | |
|---|---|
DigiKey Part Number | 609-47213-000LFTR-ND - Tape & Reel (TR) 609-47213-000LFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 47213-000LF |
Description | CONN SOCKET 28-32AWG CRIMP TIN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 28-32 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 47213-000LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 28-32 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,24300 € | 2,43 € |
| 25 | 0,22720 € | 5,68 € |
| 50 | 0,21640 € | 10,82 € |
| 100 | 0,20600 € | 20,60 € |
| 250 | 0,19308 € | 48,27 € |
| 500 | 0,18384 € | 91,92 € |
| 1.000 | 0,17506 € | 175,06 € |
| 2.500 | 0,16409 € | 410,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,14880 € | 1.488,00 € |
| 20.000 | 0,14170 € | 2.834,00 € |
| 30.000 | 0,13771 € | 4.131,30 € |
| 50.000 | 0,13284 € | 6.642,00 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |
















