46231-000LF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: 0,21641 €
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 0,41630 €
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Molex
In Stock: 20.455
Unit Price: 1,48000 €
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 0,24085 €
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Molex
In Stock: 32.016
Unit Price: 0,33000 €
Datasheet

Similar


Molex
In Stock: 1.074
Unit Price: 0,72000 €
Datasheet

Similar


Molex
In Stock: 153.878
Unit Price: 0,09000 €
Datasheet

Similar


Molex
In Stock: 79.831
Unit Price: 0,13000 €
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 0,00000 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

46231-000LF

DigiKey Part Number
46231-000LF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
46231-000LF
Description
CONN SOCKET 22-26AWG CRIMP GOLD
Customer Reference
Detailed Description
Socket Contact Gold 22-26 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
22-26 AWG
Contact Finish
Gold
Contact Finish Thickness
40.0µin (1.02µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.