20021121-00050C4LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20021121-00050C4LF

DigiKey Part Number
609-20021121-00050C4LFTR-ND - Tape & Reel (TR)
609-20021121-00050C4LFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
20021121-00050C4LF
Description
HD SMT
Customer Reference
Detailed Description
Connector Header Surface Mount 50 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
20021121-00050C4LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.120" (3.05mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.059" (1.50mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
1A per Contact
Voltage Rating
125VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
50.0µin (1.27µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 997
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,44000 €2,44 €
102,06800 €20,68 €
1001,75750 €175,75 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
6001,54878 €929,27 €
1.2001,47488 €1.769,86 €
1.8001,43332 €2.579,98 €
3.0001,38262 €4.147,86 €
4.2001,35022 €5.670,92 €
6.0001,31672 €7.900,32 €
Manufacturers Standard Package
Unit Price without VAT:2,44000 €
Unit Price with VAT:2,90360 €