
10174570-00B11LF | |
|---|---|
DigiKey Part Number | 609-10174570-00B11LFTR-ND - Tape & Reel (TR) 609-10174570-00B11LFCT-ND - Cut Tape (CT) 609-10174570-00B11LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10174570-00B11LF |
Description | USB C RECEPTACLE R/A SMT 16P G/F |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) Receptacle Connector 24 (6+18 Dummy) Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 10174570-00B11LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 (6+18 Dummy) | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 5A | |
Voltage - Rated | 5VAC/DC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,53800 € | 5,38 € |
| 25 | 0,50440 € | 12,61 € |
| 50 | 0,48040 € | 24,02 € |
| 100 | 0,45730 € | 45,73 € |
| 250 | 0,42872 € | 107,18 € |
| 500 | 0,40820 € | 204,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | 0,37959 € | 531,43 € |
| 2.800 | 0,36147 € | 1.012,12 € |
| 4.200 | 0,35127 € | 1.475,33 € |
| 7.000 | 0,33884 € | 2.371,88 € |
| 9.800 | 0,33090 € | 3.242,82 € |
| 14.000 | 0,32268 € | 4.517,52 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |



