
10168565-124GLF | |
|---|---|
DigiKey Part Number | 609-10168565-124GLF-ND |
Manufacturer | |
Manufacturer Product Number | 10168565-124GLF |
Description | 10168565-124GLF-MTK CEM5 HYB REC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 16 (4 + 12 Power) Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10168565-124GLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.118" (3.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.118" (3.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,31500 € | 3,15 € |
| 25 | 0,29560 € | 7,39 € |
| 50 | 0,28160 € | 14,08 € |
| 100 | 0,26820 € | 26,82 € |
| 250 | 0,25132 € | 62,83 € |
| 500 | 0,23930 € | 119,65 € |
| 2.000 | 0,21699 € | 433,98 € |
| 4.000 | 0,20662 € | 826,48 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |


