


10164228-0101A1RLF | |
|---|---|
DigiKey Part Number | 609-10164228-0101A1RLFTR-ND - Tape & Reel (TR) 609-10164228-0101A1RLFCT-ND - Cut Tape (CT) 609-10164228-0101A1RLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10164228-0101A1RLF |
Description | BERGSTAK 0.4MM, 10POSITION, HEAD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10164228-0101A1RLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 10 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 1.5mm, 2mm, 2.5mm, 3mm, 3.5mm, 4mm | |
Height Above Board | 0.045" (1.14mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,35900 € | 3,59 € |
| 25 | 0,33640 € | 8,41 € |
| 50 | 0,32020 € | 16,01 € |
| 100 | 0,30500 € | 30,50 € |
| 250 | 0,28584 € | 71,46 € |
| 500 | 0,27218 € | 136,09 € |
| 1.000 | 0,25918 € | 259,18 € |
| 2.500 | 0,24294 € | 607,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,23135 € | 1.156,75 € |
| 10.000 | 0,22031 € | 2.203,10 € |
| 15.000 | 0,21410 € | 3.211,50 € |
| 25.000 | 0,20653 € | 5.163,25 € |
| 35.000 | 0,20169 € | 7.059,15 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |



