


10162767-M0030YYLF | |
|---|---|
DigiKey Part Number | 609-10162767-M0030YYLF-ND |
Manufacturer | |
Manufacturer Product Number | 10162767-M0030YYLF |
Description | MICROSPACECRIMPED LEAD WITH TIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Jumper Lead Socket to Socket Tin 11.8" (300.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 11.8" (300.0mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | - | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,81100 € | 8,11 € |
| 25 | 0,76040 € | 19,01 € |
| 50 | 0,72400 € | 36,20 € |
| 100 | 0,68940 € | 68,94 € |
| 250 | 0,64616 € | 161,54 € |
| 500 | 0,61528 € | 307,64 € |
| 1.000 | 0,58591 € | 585,91 € |
| 3.000 | 0,54221 € | 1.626,63 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |

