
10159560-400221RLF | |
|---|---|
DigiKey Part Number | 609-10159560-400221RLFTR-ND - Tape & Reel (TR) 609-10159560-400221RLFCT-ND - Cut Tape (CT) 609-10159560-400221RLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10159560-400221RLF |
Description | POWERSTAK VERT HDR 4P P2-1015956 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 4 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10159560-400221RLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Blade | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.091" (2.30mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Gold or Gold, GXT™ | |
Contact Finish Thickness - Mating | 8.00µin (0.203µm) | |
Contact Finish - Post | Gold | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | Board Guide, Pick and Place, Solder Retention | |
Operating Temperature | -40°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | White | |
Current Rating (Amps) | 20A | |
Voltage Rating | 100VDC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | Flash | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,75000 € | 1,75 € |
| 10 | 1,48800 € | 14,88 € |
| 25 | 1,39520 € | 34,88 € |
| 50 | 1,32820 € | 66,41 € |
| 100 | 1,26480 € | 126,48 € |
| 250 | 1,18552 € | 296,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 1,09708 € | 822,81 € |
| 1.500 | 1,04474 € | 1.567,11 € |
| 2.250 | 1,01530 € | 2.284,43 € |
| 3.750 | 0,97938 € | 3.672,68 € |
| 5.250 | 0,95643 € | 5.021,26 € |
| 7.500 | 0,93269 € | 6.995,18 € |
| Unit Price without VAT: | 1,75000 € |
|---|---|
| Unit Price with VAT: | 2,08250 € |


