
10159549-112KALF | |
|---|---|
DigiKey Part Number | 609-10159549-112KALF-ND |
Manufacturer | |
Manufacturer Product Number | 10159549-112KALF |
Description | WIRELOCK 12PIN A CODE-10159549-1 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle White 0.071" (1.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10159549-112KALF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.071" (1.80mm) | |
Number of Rows | 2 | |
Row Spacing | 0.087" (2.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | White | |
Features | Connector Position Assurance (CPA), Sealed, Terminal Position Assurance (TPA) | |
Insulation Material | Thermoplastic | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | 0,73780 € | 1.770,72 € |
| Unit Price without VAT: | 0,73780 € |
|---|---|
| Unit Price with VAT: | 0,87798 € |


