
10159387-005 | |
|---|---|
DigiKey Part Number | 609-10159387-005-ND |
Manufacturer | |
Manufacturer Product Number | 10159387-005 |
Description | MINITEK PWR 3.0, HAND CRIMP TOOL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | Terminator | |
For Use With/Related Products | Rectangular Contacts | |
Wire Gauge or Range - AWG | 26-30 AWG | |
Wire Gauge or Range - mm² | - | |
Ratcheting | No Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 750,02000 € | 750,02 € |
| 5 | 695,27200 € | 3.476,36 € |
| 10 | 672,96800 € | 6.729,68 € |
| Unit Price without VAT: | 750,02000 € |
|---|---|
| Unit Price with VAT: | 892,52380 € |

